FIT2213/16 CL103

Alpha Wire
602-221316-4CLR
FIT2213/16 CL103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/16 CLEAR 25X4 FT

Due to size or weight of the product, your shipping charge may increase.

In Stock: 379

Stock:
379
Can Dispatch Immediately
On Order:
26
Expected 7/31/2026
18
Expected 9/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,95 € 82,95 €
79,39 € 396,95 €
75,79 € 757,90 €
68,27 € 1.706,75 €
67,23 € 3.361,50 €
65,49 € 6.549,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
1.219 m (4 ft)
4.75 mm (0.187 in)
2.36 mm (0.093 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: General purpose
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2213/16 CL103
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.