FIT2213/16 CL063

Alpha Wire
602-221316-6IN-CL
FIT2213/16 CL063

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/16 CLEAR 6 IN

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,72 € 17,20 €
1,68 € 40,32 €
1,61 € 77,28 €
1,52 € 182,40 €
1,34 € 353,76 €
1,25 € 630,00 €
1,23 € 1.239,84 €
1,22 € 3.074,40 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
152.4 mm (6 in)
4.75 mm (0.187 in)
2.36 mm (0.093 in)
2:1
FIT 221
Brand: Alpha Wire
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 24
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2213/16 CL063
Unit Weight: 12,701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917320000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.