FIT22111/2IN BK015

Alpha Wire
602-221112BK
FIT22111/2IN BK015

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1 1/2in ID SHRNK TUB 125ft SPOOL BLACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
Polyolefin (PO)
38.1 mm (1.5 in)
19.05 mm (0.75 in)
2:1
FIT-221
Bulk
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: General purpose
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Part # Aliases: F22111/2IN BK015
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.