FIT22111/2 CL105

Alpha Wire
602-221112-4FT-CL
FIT22111/2 CL105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 4FT STICK CLEAR

Due to size or weight of the product, your shipping charge may increase.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,80 € 94,00 €
16,95 € 169,50 €
15,92 € 398,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
1.219 m (4 ft)
38.1 mm (1.5 in)
19.05 mm (0.75 in)
2:1
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: F22111/2 CL105
Unit Weight: 641,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917390099
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99