FIT22111/2 BK015

Alpha Wire
602-221112-BK-125
FIT22111/2 BK015

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1 1/2 BLACK 125 FT

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,91 € 443,91 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
38.1 m (125 ft)
38.1 mm (1.5 in)
19.05 mm (0.75 in)
2:1
FIT 221
Brand: Alpha Wire
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F22111/2 BK015
Unit Weight: 3,606 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99