FIT2211/8 BK161

Alpha Wire
602-221018-161
FIT2211/8 BK161

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/8 BLACK 1/2IN

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,201 € 0,20 €
0,155 € 1,55 €
0,148 € 3,70 €
0,14 € 7,00 €
0,133 € 13,30 €
0,118 € 29,50 €
0,11 € 55,00 €
0,109 € 109,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
12.7 mm (0.5 in)
3.18 mm (0.125 in)
1.6 mm (0.063 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: General purpose
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2211/8 BK161
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.