FIT2211/8 BK005

Alpha Wire
602-221018BK-100
FIT2211/8 BK005

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/8in ID SHRNK TUBN 100ft SPOOL BLACK

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
8
Expected 7/3/2026
68
38
Expected 8/4/2026
30
Expected 8/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,37 € 97,37 €
87,90 € 439,50 €
87,63 € 876,30 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
30.48 m (100 ft)
3.18 mm (0.125 in)
1.6 mm (0.063 in)
2:1
FIT-221
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: F2211/8 BK005
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99