FIT2211/4 WH003

Alpha Wire
602-221014WH-250
FIT2211/4 WH003

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/4in ID SHRNK TUBN 250ft SPOOL WHT

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,81 € 181,81 €
170,58 € 852,90 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
White
Polyolefin (PO), Irradiated
76.2 m (250 ft)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
2:1
FIT-221
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 1083 V/mil
Family: General Purpose Heat Shrink Products
Features: General purpose
Flammability Rating: UL 224
Maximum Operating Temperature: + 105 C
Maximum Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Minimum Shrink Temperature: + 100 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: F2211/4 WH003
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99