FIT2211/4 BK005

Alpha Wire
602-221014BK-100
FIT2211/4 BK005

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/4 BLACK 100 FT

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
25
Expected 6/26/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,12 € 155,12 €
148,47 € 742,35 €
147,53 € 1.475,30 €
146,32 € 7.316,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
30.48 m (100 ft)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 1083 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 105 C
Maximum Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Minimum Shrink Temperature: + 100 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2211/4 BK005
Unit Weight: 589,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.