FIT2211/2 GR066

Alpha Wire
602-221012-6GR
FIT2211/2 GR066

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/2 GREEN 6 IN

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,90 € 29,00 €
2,68 € 75,04 €
2,53 € 141,68 €
2,38 € 266,56 €
2,16 € 544,32 €
2,12 € 1.068,48 €
2,10 € 2.116,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Green
Polyolefin (PO), Irradiated
152.4 mm (6 in)
12.7 mm (0.5 in)
6.35 mm (0.25 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 14
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2211/2 GR066
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.