FIT2211/16 CL103

Alpha Wire
602-221116-4CL
FIT2211/16 CL103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/16 CLEAR 25X4 FT

Due to size or weight of the product, your shipping charge may increase.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
20
Expected 6/22/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,74 € 55,74 €
52,53 € 262,65 €
49,27 € 492,70 €
46,98 € 1.174,50 €
46,27 € 2.313,50 €
45,07 € 11.267,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
1.219 m (4 ft)
1.6 mm (0.063 in)
0.79 mm (0.031 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: XTRA-GUARD 1 applications
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2211/16 CL103
Unit Weight: 2,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.