FIT2211/16 CL017

Alpha Wire
602-221116CL-70
FIT2211/16 CL017

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/16 CLEAR 70 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,01 € 68,01 €
61,39 € 306,95 €
60,59 € 605,90 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Clear
Polyolefin (PO)
1.6 mm (0.063 in)
0.787 mm (0.031 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2211/16 CL017
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99