FCRIMP3 YL083

Alpha Wire
602-FCRIMP3YL083
FCRIMP3 YL083

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 0.255 inch I.D. FIT Heat-Shrink 2:1 Tubing 500 pieces, Yellow

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
903,51 € 903,51 €
887,42 € 4.437,10 €
883,36 € 8.833,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Yellow
Nylon
6.47 mm (0.255 in)
2.79 mm (0.11 in)
2:1
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99