F221MS/1 BK032

Alpha Wire
602-221MS1-BK
F221MS/1 BK032

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 MS/1 BLACK EACH

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,34 € 46,34 €
44,18 € 441,80 €
44,15 € 1.103,75 €
43,68 € 2.184,00 €
43,45 € 4.345,00 €
42,55 € 10.637,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO), Cross Linked
152.4 mm (6 in)
2:1
FIT MS
Bulk
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99