F2211/4 RD103

Alpha Wire
602-221014-4RD
F2211/4 RD103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/4 RED 25X4 FT

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,33 € 102,33 €
96,43 € 482,15 €
90,46 € 904,60 €
86,24 € 2.156,00 €
84,93 € 4.246,50 €
82,73 € 8.273,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Red
Polyolefin (PO), Irradiated
1.219 m (4 ft)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
2:1
FIT 221
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99