DW04QR117 TL355

Alpha Wire
602-DW04QR117TL355
DW04QR117 TL355

Mfr.:

Description:
Ethernet Cables / Networking Cables AC CORDS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
M12, Right Angle
4 Position
RJ45
4 Position
Male / Male
600 mm (23.622 in)
Blue (Teal)
24 AWG
30 VAC, 42 VDC
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.6 A
Description/Function: M12 to RJ45 Connector
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: GW0300
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE