CST5 NC087

Alpha Wire
602-CST5-36-NC
CST5 NC087

Mfr.:

Description:
Adhesive Tapes CST5 NO COLOR 36 YDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,05 € 480,05 €
469,32 € 4.693,20 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Adhesive Tapes
RoHS:  
Tapes
36 yd
32.92 m
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3,084 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
7410220000
CNHTS:
3919109900
CAHTS:
7410220000
USHTS:
7410220000
JPHTS:
741022000
MXHTS:
7410220100
BRHTS:
74102200
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE