AZ123728 BR001

Alpha Wire
602-AZ123728-1000-07
AZ123728 BR001

Mfr.:

Description:
Hook-up Wire 12 AWG 600V 37/28 ETFE, 1000ft Spool Brown

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.390,56 € 2.390,56 €
2.209,48 € 4.418,96 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown
1000 ft
37 x 28
Ethylene Tetrafluoroethylene (ETFE)
600 V
Tinned Copper
+ 150 C
Hook-up Wire
12 AWG
Brand: Alpha Wire
Outside Diameter: 2.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 10,659 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.