AZ123728 BL005

Alpha Wire
602-AZ123728-100-06
AZ123728 BL005

Mfr.:

Description:
Hook-up Wire HU WIRE SPECIALTY

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,80 € 278,80 €
258,47 € 516,94 €
243,23 € 1.216,15 €
231,54 € 2.315,40 €
224,10 € 5.602,50 €
222,90 € 11.145,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
37 x 28
Ethylene Tetrafluoroethylene (ETFE)
600 V
Tinned Copper
+ 150 C
Hook-up Wire
12 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 2.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99