AT161929 OR005

Alpha Wire
602-AT161929-100-08
AT161929 OR005

Mfr.:

Description:
Hook-up Wire 16 AWG 19/29 600V, PTFE 100 ft Spool, Orange

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
437,43 € 437,43 €
407,67 € 815,34 €
385,29 € 1.926,45 €
369,80 € 3.698,00 €
354,65 € 8.866,25 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
19 x 29
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
Hook-up Wire
16 AWG
Brand: Alpha Wire
Outside Diameter: 1.9 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 544,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.