AT141927 BK005

Alpha Wire
602-AT141927-100-02
AT141927 BK005

Mfr.:

Description:
Hook-up Wire 14 AWG 19/27 600V, PTFE 100 ft Spool, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
535,10 € 535,10 €
496,30 € 992,60 €
467,61 € 2.338,05 €
449,15 € 4.491,50 €
442,40 € 11.060,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
19 x 27
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.29 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 767,115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.