AF15522 NA005

Alpha Wire
602-AF15522-100NA
AF15522 NA005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.027 inch I.D. Fiberglass Acrylic Sleeving 100 ft Spool - Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,92 € 44,92 €
40,72 € 203,60 €
39,00 € 390,00 €
37,99 € 1.899,50 €
37,48 € 3.748,00 €
37,10 € 9.275,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Non-Expandable
Fiberglass
0.69 mm
100 ft
Natural
Brand: Alpha Wire
Packaging: Spool
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7019905150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.