9851 GR005

Alpha Wire
602-9851-100-04
9851 GR005

Mfr.:

Description:
Coaxial Cables 30 AWG 7/38 1 Conductor Braid, FEP, FEP 100 ft Spool, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
582,28 € 582,28 €
537,28 € 1.074,56 €
504,54 € 2.522,70 €
491,24 € 4.912,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
50 Ohms
30.48 m (100 ft)
1.78 mm (0.07 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Green
Maximum Temperature: + 200 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
ECCN:
EAR99