9849 SL005

Alpha Wire
602-9849-100-09
9849 SL005

Mfr.:

Description:
Coaxial Cables 26 AWG 7/34 1 Conductor Braid, FEP, FEP 100 ft Spool, Slate
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
801,76 € 801,76 €
762,07 € 1.524,14 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
50 Ohms
30.48 m (100 ft)
2.54 mm (0.1 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Brand: Alpha Wire
Jacket Colour: Clear
Maximum Temperature: + 200 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.