9830 BK001

Alpha Wire
602-9830-1000-02
9830 BK001

Mfr.:

Description:
Coaxial Cables 22 AWG 1 Conductor 1700V Braid, PE, PVC 1000 ft Spool, Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
22 AWG
304.8 m (1000 ft)
Spool
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 18,144 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
8544200000
USHTS:
8544200000
ECCN:
EAR99