9823 BK005

Alpha Wire
602-9823-100-02
9823 BK005

Mfr.:

Description:
Coaxial Cables 22 AWG 19/34 2 Conductor 30V Foil, FPE, PVC 100 ft Spool, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,87 € 7.843,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
150 Ohms
22 AWG
30.48 m (100 ft)
Tinned Copper
19 x 34
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Black
Maximum Temperature: + 60 C
Number of Coaxial: 2
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Cable
Voltage Rating: 30 V
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99