9810 BK005

Alpha Wire
602-9810-100-02
9810 BK005

Mfr.:

Description:
Coaxial Cables 23 AWG 1 Conductor 1700V Foil/Braid, PE, PE 100 ft Spool, Black

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
23 AWG
30.48 m (100 ft)
Solid
Spool
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
USHTS:
8544200000
ECCN:
EAR99