9214 BK005

Alpha Wire
602-9214-100
9214 BK005

Mfr.:

Description:
Coaxial Cables 13 AWG 7/.0296 1 Conductor 3700V Braid, PE, PVC 100 ft Spool, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.610,33 € 80.516,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-214/U
50 Ohms
13 AWG
30.48 m (100 ft)
Copper
Polyvinyl Chloride (PVC)
9214
Brand: Alpha Wire
Jacket Colour: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 5,897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.