9213 BK002

Alpha Wire
602-9213-500
9213 BK002

Mfr.:

Description:
Coaxial Cables 13 AWG 7/.0296 1 Conductor 3700V Braid, PE, PVC 500 ft Spool, Black
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RG-213/U
50 Ohms
13 AWG
152.4 m (500 ft)
Copper
Polyvinyl Chloride (PVC)
9213
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 27,669 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99