9108 BL002

Alpha Wire
602-9108-500-06
9108 BL002

Mfr.:

Description:
Coaxial Cables 20 AWG 7/28 1 Conductor 300V Braid, FEP, FEP 500ft Spool, Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
20 AWG
152.4 m (500 ft)
Fluorinated Ethylene Propylene (FEP)
Spool
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Coaxial Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 8,618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
USHTS:
8544200000
ECCN:
EAR99