908 SV005

Alpha Wire
602-908-100
908 SV005

Mfr.:

Description:
Bus Bar Wire 8 AWG Solid Bus Bar Wire, 100ft Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
751,26 € 751,26 €
693,04 € 1.386,08 €
650,66 € 3.253,30 €
633,45 € 6.334,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Bus Bar Wire
RoHS:  
6 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Annealed Tinned Copper
+ 200 C
908
Brand: Alpha Wire
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
USHTS:
7413005000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE