9062AC BK001

Alpha Wire
602-9062AC-1000
9062AC BK001

Mfr.:

Description:
Coaxial Cables 22 AWG 1 Conductor 750V Braid, PE, PVC 1000ft Spool, Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-62A
93 Ohms
22 AWG
304.8 m (1000 ft)
Copper
Polyvinyl Chloride (PVC)
Solid
9062AC
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 5
Subcategory: Cable
Voltage Rating: 750 V
Unit Weight: 19,051 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99