9062A BK002

Alpha Wire
602-9062A-500-BK
9062A BK002

Mfr.:

Description:
Coaxial Cables 22 AWG 1 Conductor 750V Braid, PE, PVC 500ft Spool, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
539,80 € 539,80 €
498,13 € 996,26 €
493,38 € 2.466,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-62A
93 Ohms
22 AWG
152.4 m (500 ft)
6.147 mm (0.242 in)
Copper
Polyvinyl Chloride (PVC)
Solid
Spool
Brand: Alpha Wire
Jacket Colour: Black
Maximum Temperature: + 80 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 750 V
Unit Weight: 9,072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.