9059B BK005

Alpha Wire
602-9059B-100
9059B BK005

Mfr.:

Description:
Coaxial Cables 23 AWG 1 Conductor 1700V Braid, PE, PVC 100ft Spool, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,54 € 333,54 €
307,94 € 615,88 €
289,32 € 1.446,60 €
281,75 € 2.817,50 €
269,97 € 6.749,25 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
RG-59/U
75 Ohms
23 AWG
30.48 m (100 ft)
Copper
Polyvinyl Chloride (PVC)
Solid
Bulk
9059B
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 2.3 kV
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99