9059B BK001

Alpha Wire
602-9059B-1000
9059B BK001

Mfr.:

Description:
Coaxial Cables 23 AWG 1 Conductor 1700V Braid, PE, PVC 1000ft Spool, Black
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RG-59/U
75 Ohms
23 AWG
304.8 m (1000 ft)
Copper
Polyvinyl Chloride (PVC)
Solid
9059B
Brand: Alpha Wire
Jacket Colour: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 2.3 kV
Unit Weight: 29,484 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.