904-10M NC032

Alpha Wire
602-904-10MNC032
904-10M NC032

Mfr.:

Description:
Sensor Junction Blocks AC DISTRIBUTION BOXES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Sensor Junction Blocks
M12
4 Port
Pre-wired Cable
10 m
6.8 mm
30 VDC
8 A
A Coded
Zinc
IP65, IP67
904-5M
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE