902-5M NC032

Alpha Wire
602-902-5M
902-5M NC032

Mfr.:

Description:
Sensor Junction Blocks M12 Die Cast 8PORT 2SIG LED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Sensor Junction Blocks
RoHS:  
M12
8 Port
Pre-wired Cable
5 m
11.5 mm
30 VDC
8 A
A Coded
Zinc
IP65, IP67
902-5M
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Unit Weight: 1,22 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8537109300
USHTS:
8537109170
ECCN:
EAR99

Industrial Automation Connectivity Solutions

Alpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.

FEATURED PRODUCTS
ALPHA WIRE