901404CY SL001

Alpha Wire
602-901404CY-1000-SL
901404CY SL001

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Twisted Pair Cable
Shielded
4 Conductor
1000 ft
14 AWG
Gray (Slate Gray)
Thermoplastic Elastomer (TPE)
Copper
41 x 30
600 V
Brand: Alpha Wire
Cable Type: Twisted Pair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 64,864 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99