87607 BK199

Alpha Wire
602-87607BK199
87607 BK199

Mfr.:

Description:
Multi-Conductor Cables 12 AWG 7 Conductor 600V Unshielded HYTREL PUR, Per Foot ft Spool - Black

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Communication and Control
Unshielded
7 Conductor
12 AWG
15.69 mm (0.618 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
19 x 0.0185
600 V
Brand: Alpha Wire
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Unit Weight: 12,066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.