86203CY SL199

Alpha Wire
602-86203CYSL199
86203CY SL199

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 3 Conductor 600V Foil/Spiral SR PVC PVC, Per Foot ft Spool - Slate

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
3 Conductor
1 ft
24 AWG
5 mm (0.197 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Silver Plated Copper
10 x 34
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99