86012CY SL002

Alpha Wire
602-86012CY-500
86012CY SL002

Mfr.:

Description:
Multi-Conductor Cables 28 AWG 12 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Shielded
12 Conductor
500 ft
28 AWG
7.11 mm (0.28 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
7 x 36
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Connecting Sensors and Actuators to Controllers
Product Type: Multi-Conductor Cables
Series: 8601
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,260 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99