805040B BK032

Alpha Wire
602-805040B-BK
805040B BK032

Mfr.:

Description:
Cable Ties Nylon Synthetic Rubber or Elastomer Coated 0.085 inch - Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,13 € 115,13 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
3926909090
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE