805036W

Alpha Wire
602-805036W
805036W

Mfr.:

Description:
Cable Ties .085in(2.159mm) WITH LACING CRD 500yd WH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Alpha Wire 805036W WH032
Alpha Wire
Cable Ties Nylon Wax Coated 0.085 inch - White

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Lacing Cords
White
Chemical Resistant
Nylon
1500 ft
0.085 in
23 kg
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Subcategory: Wire & Cable Management
Unit Weight: 349,272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
3926909090
CAHTS:
8544490090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE