802-5M NC032

Alpha Wire
602-802-5M
802-5M NC032

Mfr.:

Description:
Sensor Junction Blocks M8 Plastic 4PORT 1SIG LED 5M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,30 € 124,30 €
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Sensor Junction Blocks
RoHS:  
M8
4 Port
Pre-wired Cable
5 m
5.1 mm
30 VDC
1.5 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
802-5M
Brand: Alpha Wire
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8537109300
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation Connectivity Solutions

Alpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.

FEATURED PRODUCTS
ALPHA WIRE