80107 SL005

Alpha Wire
602-80107-100-09
80107 SL005

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 8 Conductor 600V Braid, MPPE, Zero-Halogen 100 ft Spool Slate

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
547,25 € 547,25 €
509,32 € 1.018,64 €
505,30 € 2.526,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Industrial Data
Shielded
8 Conductor
100 ft
26 AWG
6.35 mm (0.25 in)
Gray (Slate Gray)
Polytetrafluoroethylene (PTFE)
Tinned Copper
19 x 38
600 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.