80021 SL005

Alpha Wire
602-80021-100-09
80021 SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 3 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,33 € 357,33 €
331,28 € 662,56 €
318,36 € 1.591,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Industrial Data
Unshielded
3 Conductor
100 ft
20 AWG
4.75 mm (0.187 in)
Gray (Slate Gray)
Polytetrafluoroethylene (PTFE)
Tinned Copper
26 x 34
600 V
Brand: Alpha Wire
Insulation Material: Modified Polyphenylene Ether (mPPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.

EcoFlex® PUR Flex Cable

Alpha Wire EcoFlex® PUR Flex Cable provides more than 8 million flex cycles in tough application conditions while saving space and reducing weight. These cables are up to 40% smaller and 44% lighter than traditional flex cables while resisting oil, solvents, UV radiation, and abrasion. Alpha Wire EcoFlex PUR cables remain flexible at low temperatures and are available in a variety of conductor sizes and counts with shielded and unshielded versions.