80017 SL005

Alpha Wire
602-80017-100-09
80017 SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 6 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
404,63 € 2.023,15 €
394,00 € 3.940,00 €
393,82 € 9.845,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Industrial Data
Unshielded
6 Conductor
100 ft
22 AWG
5.766 mm (0.227 in)
Gray (Slate Gray)
Polytetrafluoroethylene (PTFE)
Tinned Copper
19 x 34
600 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Unit Weight: 1,678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.