800-10M NC032

Alpha Wire
602-800-10MNC032
800-10M NC032

Mfr.:

Description:
Sensor Junction Blocks AC DISTRIBUTION BOXES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Sensor Junction Blocks
M8
10 Port
Pre-wired Cable
10 m
6.4 mm
30 VDC
1.5 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
800-5M
Brand: Alpha Wire
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE