781801 WH005

Alpha Wire
602-781801-100-01
781801 WH005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,71 € 40,71 €
37,65 € 75,30 €
35,43 € 177,15 €
34,54 € 345,40 €
32,30 € 807,50 €
30,70 € 1.535,00 €
28,86 € 2.886,00 €
28,48 € 7.120,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1230 and 1015
Hook-up Wire
18 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 2.64 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 419,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99