781801 BL005

Alpha Wire
602-781801-100-06
781801 BL005

Mfr.:

Description:
Hook-up Wire 781801 BLUE 100 FT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,72 € 48,72 €
44,79 € 89,58 €
42,71 € 213,55 €
40,50 € 405,00 €
37,60 € 940,00 €
35,60 € 1.780,00 €
27,16 € 2.716,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1230 and 1015
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 2.64 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.